Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL0805R0500FEA18 SMD Current Sense Resistor, 0.05 ohm, WSL-HP Series, 0805 [2012 Metric], 125 mW, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4552542-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL0805R0500FEA18Copy
Manufacturer Standard Lead Time25 weeks
Order Code4552546
Product RangeWSL-HP Series
Your Part Number
1,997 In Stock
Need more?
1,997 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.770 (CNY9.9101) |
| 100+ | CNY6.080 (CNY6.8704) |
| 500+ | CNY4.910 (CNY5.5483) |
| 1000+ | CNY3.700 (CNY4.181) |
| 2500+ | CNY3.690 (CNY4.1697) |
| 5000+ | CNY3.680 (CNY4.1584) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY87.70 (CNY99.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL0805R0500FEA18Copy
Manufacturer Standard Lead Time25 weeks
Order Code4552546
Product RangeWSL-HP Series
Technical Datasheet
Resistance0.05ohm
Product RangeWSL-HP Series
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.25mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL-HP Series
Power Rating
125mW
Resistor Technology
Metal Strip
Product Length
2.01mm
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WSL0805R0500FEA18
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
