Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL0805R0500FEA SMD Current Sense Resistor, 0.05 ohm, WSL Series, 0805 [2012 Metric], 125 mW, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/110736205-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL0805R0500FEACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel1107337RL
Cut Tape1107337
Product RangeWSL Series
Your Part Number
11,196 In Stock
Need more?
6 Next business day delivery available(Shanghai stock)
11,190 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.460 | CNY9.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY4.780 (CNY5.4014) |
| 100+ | CNY4.130 (CNY4.6669) |
| 250+ | CNY3.680 (CNY4.1584) |
| 500+ | CNY3.290 (CNY3.7177) |
| 1000+ | CNY3.030 (CNY3.4239) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL0805R0500FEACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel1107337RL
Cut Tape1107337
Product RangeWSL Series
Technical Datasheet
Resistance0.05ohm
Product RangeWSL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.25mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
125mW
Resistor Technology
Metal Strip
Product Length
2.01mm
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
