Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL0805R0200FEA18 SMD Current Sense Resistor, 0.02 ohm, WSL_18 Series, 0805 [2012 Metric], 125 mW, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/2395993-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL0805R0200FEA18Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2395993RL
Cut Tape2395993
Product RangeWSL_18 Series
Your Part Number
1,897 In Stock
Need more?
1,897 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.390 | CNY43.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.390 (CNY4.9607) |
| 100+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY3.320 (CNY3.7516) |
| 1000+ | CNY3.160 (CNY3.5708) |
| 2500+ | CNY3.100 (CNY3.503) |
| 5000+ | CNY3.040 (CNY3.4352) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL0805R0200FEA18Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2395993RL
Cut Tape2395993
Product RangeWSL_18 Series
Technical Datasheet
Resistance0.02ohm
Product RangeWSL_18 Series
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.25mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL_18 Series
Power Rating
125mW
Resistor Technology
Metal Strip
Product Length
2.01mm
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
