Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL0603R1000FEA SMD Current Sense Resistor, 0.1 ohm, WSL Series, 0603 [1608 Metric], 100 mW, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/4552542-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL0603R1000FEACopy
Manufacturer Standard Lead Time37 weeks
Order Code4552542
Product RangeWSL Series
Your Part Number
2,072 In Stock
5,000 more incoming. You can reserve stock now
223 Delivery in 3-4 Business Days(SG stock)
1,849 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.830 (CNY5.4579) |
| 100+ | CNY4.500 (CNY5.085) |
| 500+ | CNY4.160 (CNY4.7008) |
| 1000+ | CNY3.820 (CNY4.3166) |
| 2500+ | CNY3.480 (CNY3.9324) |
| 5000+ | CNY3.150 (CNY3.5595) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY48.30 (CNY54.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL0603R1000FEACopy
Manufacturer Standard Lead Time37 weeks
Order Code4552542
Product RangeWSL Series
Technical Datasheet
Resistance0.1ohm
Product RangeWSL Series
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
0.85mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
100mW
Resistor Technology
Metal Strip
Product Length
1.6mm
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WSL0603R1000FEA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
