Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSKW06121L000FEA SMD Current Sense Resistor, 1000 µohm, WSKW Series, 0612 Wide [1632 Metric], 1 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4552537-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSKW06121L000FEACopy
Manufacturer Standard Lead Time91 weeks
Order Code4552537
Product RangeWSKW Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.330 (CNY6.0229) |
| 100+ | CNY3.600 (CNY4.068) |
| 500+ | CNY2.900 (CNY3.277) |
| 1000+ | CNY2.660 (CNY3.0058) |
| 2000+ | CNY2.650 (CNY2.9945) |
| 4000+ | CNY2.640 (CNY2.9832) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY53.30 (CNY60.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSKW06121L000FEACopy
Manufacturer Standard Lead Time91 weeks
Order Code4552537
Product RangeWSKW Series
Technical Datasheet
Resistance1000µohm
Product RangeWSKW Series
Resistor Case / Package0612 Wide [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 150ppm/°C
Product Length1.5mm
Product Width3.05mm
Product Height0.457mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
0612 Wide [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 150ppm/°C
Product Width
3.05mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSKW Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
1.5mm
Product Height
0.457mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
