Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSK12161L000FEACopy
Manufacturer Standard Lead Time41 weeks
Order Code4921827
Product RangeWSK Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY6.220 (CNY7.0286) |
| 10000+ | CNY4.470 (CNY5.0511) |
| 20000+ | CNY3.790 (CNY4.2827) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY12,440.00 (CNY14,057.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSK12161L000FEACopy
Manufacturer Standard Lead Time41 weeks
Order Code4921827
Product RangeWSK Series
Technical Datasheet
Resistance1mohm
Product RangeWSK Series
Resistor Case / Package-
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length3.81mm
Product Width3.1mm
Product Height1.9mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1mohm
Resistor Case / Package
-
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.1mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSK Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
3.81mm
Product Height
1.9mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
