Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSHM28185L000FEB SMD Current Sense Resistor, 5000 µohm, WSHM2818 Series, 2818 [7146 Metric], 7 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/2469455-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSHM28185L000FEBCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel2469456RL
Cut Tape2469456
Product RangeWSHM2818 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.690 | CNY19.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.690 (CNY22.2497) |
| 50+ | CNY11.900 (CNY13.447) |
| 100+ | CNY10.750 (CNY12.1475) |
| 250+ | CNY10.460 (CNY11.8198) |
| 500+ | CNY9.940 (CNY11.2322) |
| 1000+ | CNY9.060 (CNY10.2378) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSHM28185L000FEBCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel2469456RL
Cut Tape2469456
Product RangeWSHM2818 Series
Technical Datasheet
Resistance5000µohm
Product RangeWSHM2818 Series
Resistor Case / Package2818 [7146 Metric]
Power Rating7W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 200ppm/°C
Product Length7.1mm
Product Width4.6mm
Product Height1.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High Power Resistor
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
2818 [7146 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
4.6mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
WSHM2818 Series
Power Rating
7W
Resistor Technology
Metal Strip
Product Length
7.1mm
Product Height
1.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
