Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSHM28185L000FEA SMD Current Sense Resistor, 5000 µohm, WSHM2818 Series, 2818 [7146 Metric], 7 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4552524-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSHM28185L000FEACopy
Manufacturer Standard Lead Time44 weeks
Order Code4552524
Product RangeWSHM2818 Series
Your Part Number
3,480 In Stock
Need more?
3,480 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY26.120 (CNY29.5156) |
| 50+ | CNY13.440 (CNY15.1872) |
| 250+ | CNY9.800 (CNY11.074) |
| 500+ | CNY9.050 (CNY10.2265) |
| 1500+ | CNY8.420 (CNY9.5146) |
| 3500+ | CNY7.980 (CNY9.0174) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY130.60 (CNY147.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSHM28185L000FEACopy
Manufacturer Standard Lead Time44 weeks
Order Code4552524
Product RangeWSHM2818 Series
Technical Datasheet
Resistance5000µohm
Product RangeWSHM2818 Series
Resistor Case / Package2818 [7146 Metric]
Power Rating7W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 200ppm/°C
Product Length7.1mm
Product Width4.6mm
Product Height1.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
2818 [7146 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
4.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSHM2818 Series
Power Rating
7W
Resistor Technology
Metal Strip
Product Length
7.1mm
Product Height
1.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
