Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSBS8536L1250JK80 SMD Current Sense Resistor, 125 µohm, WSBS8536-80 Series, 3314 [8536 Metric], 50 W, ± 5%](https://www.element14.cn/productimages/standard/en_GB/4163644-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSBS8536L1250JK80Copy
Manufacturer Standard Lead Time56 weeks
Order Code4163647
Product RangeWSBS8536-80 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY276.020 (CNY311.9026) |
| 2+ | CNY251.960 (CNY284.7148) |
| 3+ | CNY227.890 (CNY257.5157) |
| 5+ | CNY203.820 (CNY230.3166) |
| 10+ | CNY179.750 (CNY203.1175) |
| 20+ | CNY176.390 (CNY199.3207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY276.02 (CNY311.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSBS8536L1250JK80Copy
Manufacturer Standard Lead Time56 weeks
Order Code4163647
Product RangeWSBS8536-80 Series
Technical Datasheet
Resistance125µohm
Product RangeWSBS8536-80 Series
Resistor Case / Package3314 [8536 Metric]
Power Rating50W
Resistance Tolerance± 5%
Resistor TechnologyMetal Strip
Temperature Coefficient± 165ppm/°C
Product Length85mm
Product Width36mm
Product Height3mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
125µohm
Resistor Case / Package
3314 [8536 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 165ppm/°C
Product Width
36mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
WSBS8536-80 Series
Power Rating
50W
Resistor Technology
Metal Strip
Product Length
85mm
Product Height
3mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077
