Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWKO222MCPCJ0KRCopy
Order Code1612170
Product RangeWKO Series
Your Part Number
4,762 In Stock
Need more?
4,762 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.360 (CNY12.8368) |
| 50+ | CNY5.940 (CNY6.7122) |
| 100+ | CNY5.480 (CNY6.1924) |
| 250+ | CNY5.080 (CNY5.7404) |
| 500+ | CNY4.670 (CNY5.2771) |
| 1000+ | CNY4.350 (CNY4.9155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.36 (CNY12.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWKO222MCPCJ0KRCopy
Order Code1612170
Product RangeWKO Series
Technical Datasheet
Capacitance2200pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y2
Voltage Rating X440V
Voltage Rating Y300V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing7.5mm
Product RangeWKO Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WYO series AC line rated Single-layer Capacitor consists of ceramic disc both sides of which are silver plating. Connection leads are made of tinned copper clad steel having a diameter of 0.6mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing of 5 or 7.5mm. It is suitable for X1, Y1 according to IEC 60384-14.3 and line by-pass applications.
- High reliability
- Blue coloured flame-retardant epoxy resin coating
- UL94V-0 Flammability rating
Technical Specifications
Capacitance
2200pF
Suppression Class
X1 / Y2
Voltage Rating Y
300V
Capacitor Mounting
Through Hole
Product Range
WKO Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
440V
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
