Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WFMA2010R0250FEA SMD Current Sense Resistor, 0.025 ohm, WFM Series, 2010 [5025 Metric], 2 W, ± 1%, Metal Plate](https://www.element14.cn/productimages/standard/en_GB/3102712-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWFMA2010R0250FEACopy
Manufacturer Standard Lead Time93 weeks
Order Code
Re-Reel3102717RL
Cut Tape3102717
Product RangeWFM Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY13.350 | CNY133.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY13.350 (CNY15.0855) |
| 100+ | CNY9.580 (CNY10.8254) |
| 500+ | CNY7.580 (CNY8.5654) |
| 1000+ | CNY7.350 (CNY8.3055) |
| 2000+ | CNY7.340 (CNY8.2942) |
| 4000+ | CNY7.330 (CNY8.2829) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWFMA2010R0250FEACopy
Manufacturer Standard Lead Time93 weeks
Order Code
Re-Reel3102717RL
Cut Tape3102717
Product RangeWFM Series
Technical Datasheet
Resistance0.025ohm
Product RangeWFM Series
Resistor Case / Package2010 [5025 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 110ppm/°C
Product Length5.08mm
Product Width2.54mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.025ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 110ppm/°C
Product Width
2.54mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WFM Series
Power Rating
2W
Resistor Technology
Metal Plate
Product Length
5.08mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
