Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WFCP06123L000FE66 SMD Current Sense Resistor, 3000 µohm, WFCP Series, 0612 [1632 Metric], 2 W, ± 1%, Metal Foil](https://www.element14.cn/productimages/standard/en_GB/3953923-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWFCP06123L000FE66Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3954027RL
Cut Tape3954027
Product RangeWFCP Series
Your Part Number
1,230 In Stock
Need more?
1,230 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.740 | CNY27.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.740 (CNY3.0962) |
| 100+ | CNY1.610 (CNY1.8193) |
| 500+ | CNY1.250 (CNY1.4125) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 2500+ | CNY1.120 (CNY1.2656) |
| 5000+ | CNY1.090 (CNY1.2317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWFCP06123L000FE66Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3954027RL
Cut Tape3954027
Product RangeWFCP Series
Technical Datasheet
Resistance3000µohm
Product RangeWFCP Series
Resistor Case / Package0612 [1632 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length1.6mm
Product Width3.2mm
Product Height0.75mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
WFCP series metal foil current sense resistors with very high power rating. Applications include switching power supply, voltage regulation module, DC/DC converter, adaptor, battery pack, charger, pad, cell phone and power management.
- Ultra low sensing resistance minimizes power dissipation, improving efficiency
- High power to foot print size ratio
- Sulphur resistant
- Wide side terminal construction for lower ESL
Technical Specifications
Resistance
3000µohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WFCP Series
Power Rating
2W
Resistor Technology
Metal Foil
Product Length
1.6mm
Product Height
0.75mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
