Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVY1472M63Y5UQ63V0Copy
Order Code2524648
Product RangeVY1 Series
Your Part Number
6,094 In Stock
Need more?
6,094 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.960 (CNY7.8648) |
| 10+ | CNY3.640 (CNY4.1132) |
| 25+ | CNY3.420 (CNY3.8646) |
| 50+ | CNY3.200 (CNY3.616) |
| 100+ | CNY2.990 (CNY3.3787) |
| 500+ | CNY2.700 (CNY3.051) |
| 1000+ | CNY2.620 (CNY2.9606) |
| 2500+ | CNY2.540 (CNY2.8702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.96 (CNY7.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVY1472M63Y5UQ63V0Copy
Order Code2524648
Product RangeVY1 Series
Technical Datasheet
Voltage Rating Y500V
Capacitor Case / PackageRadial Leaded
Product RangeVY1 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating Y
500V
Product Range
VY1 Series
Operating Temperature Max
125°C
Capacitor Case / Package
Radial Leaded
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for VY1472M63Y5UQ63V0
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
