Print Page
29,658 In Stock
Need more?
29,658 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.130 | CNY40.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.130 (CNY9.1869) |
| 50+ | CNY5.760 (CNY6.5088) |
| 100+ | CNY4.340 (CNY4.9042) |
| 500+ | CNY3.720 (CNY4.2036) |
| 1500+ | CNY3.300 (CNY3.729) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY6.240 (CNY7.0512) |
| 9000+ | CNY4.470 (CNY5.0511) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVTVS52GSMF-M3-08Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel2747202
Re-Reel2989444RL
Cut Tape2989444
Product RangeTRANSZORB
Technical Datasheet
Product RangeTRANSZORB
TVS PolarityUnidirectional
Reverse Standoff Voltage52.2V
Clamping Voltage Max89V
Diode Case StyleDO-219AB
No. of Pins2Pins
Minimum Breakdown Voltage60.76V
Maximum Breakdown Voltage63.24V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TRANSZORB
Reverse Standoff Voltage
52.2V
Diode Case Style
DO-219AB
Minimum Breakdown Voltage
60.76V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
89V
No. of Pins
2Pins
Maximum Breakdown Voltage
63.24V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722

