
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.340 (CNY6.0342) |
| 10+ | CNY3.140 (CNY3.5482) |
| 100+ | CNY2.260 (CNY2.5538) |
| 500+ | CNY1.940 (CNY2.1922) |
| 1000+ | CNY1.540 (CNY1.7402) |
| 5000+ | CNY1.320 (CNY1.4916) |
Product Information
Product Overview
The VTVSxxASMF Series 400W TransZorb Transient Voltage Suppressor (TVS) Diodes in SMF package offer protection for portable electronics with 400W surge capability at 10/100μs. The devices have low-noise technology and very fast response times, with precise protection for specific components in applications where space is a premium, such as Smart phones, Tablets. notebooks, laptops as well as being Automotive qualified.
- Low leakage current
- Low noise technology
- Very fast response time
- Precise protection
- Low avalanche breakdown tolerance
Applications
Consumer Electronics, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
TRANSZORB VTVS
30.6V
DO-219AB
34.2V
400W
Surface Mount
Lead (04-Feb-2026)
Unidirectional
51V
2Pins
37.8V
175°C
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
