Print Page
12,348 In Stock
Need more?
30 Delivery in 3-4 Business Days(SG stock)
12,318 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.740 | CNY28.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.740 (CNY6.4862) |
| 50+ | CNY5.630 (CNY6.3619) |
| 100+ | CNY5.520 (CNY6.2376) |
| 500+ | CNY5.400 (CNY6.102) |
| 1500+ | CNY5.280 (CNY5.9664) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY5.170 (CNY5.8421) |
| 9000+ | CNY5.070 (CNY5.7291) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVTVS25GSMF-M3-08Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Full Reel2747194
Re-Reel2989426RL
Cut Tape2989426
Product RangeTRANSZORB
Technical Datasheet
Product RangeTRANSZORB
TVS PolarityUnidirectional
Reverse Standoff Voltage25.2V
Clamping Voltage Max42V
Diode Case StyleDO-219AB
No. of Pins2Pins
Minimum Breakdown Voltage29.4V
Maximum Breakdown Voltage30.6V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TRANSZORB
Reverse Standoff Voltage
25.2V
Diode Case Style
DO-219AB
Minimum Breakdown Voltage
29.4V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
42V
No. of Pins
2Pins
Maximum Breakdown Voltage
30.6V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009

