Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.190 | CNY4.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.190 (CNY4.7347) |
| 10+ | CNY3.500 (CNY3.955) |
| 100+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY2.080 (CNY2.3504) |
| 1000+ | CNY1.940 (CNY2.1922) |
| 2500+ | CNY1.910 (CNY2.1583) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVTVS19GSMF-HM3-08Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2989419RL
Cut Tape2989419
Product RangeTransZorb
Technical Datasheet
Product RangeTransZorb
TVS PolarityUnidirectional
Reverse Standoff Voltage18.7V
Clamping Voltage Max31V
Diode Case StyleDO-219AB
No. of Pins2Pins
Minimum Breakdown Voltage21.61V
Maximum Breakdown Voltage22.5V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Product Overview
- eSMP® series TransZorb® transient voltage suppressor (TVS)
- 400W peak pulse power capability with a 10/1000μs waveform
- Tolerance of the avalanche breakdown voltage is ±2%
- Low-profile package, wave and reflow solderable
- ESD-protection acc. IEC 61000-4-2, ±30KV contact discharge, ±30KV air discharge
- Excellent clamping capability, “Low-Noise” technology very fast response time
- AEC-Q101 qualified, unidirectional polarity
- Reverse breakdown voltage from 21.61 to 22.50V (TJ = 25°C, IT = 1mA)
- 18.70V stand off voltage (Tamb = 25°C), VWM range from 3.3V to 63V
- Junction operating temperature range from -55 to +175°C, SMF (DO-219AB) package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TransZorb
Reverse Standoff Voltage
18.7V
Diode Case Style
DO-219AB
Minimum Breakdown Voltage
21.61V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
31V
No. of Pins
2Pins
Maximum Breakdown Voltage
22.5V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443

