Print Page
29,690 In Stock
Need more?
29,690 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.940 | CNY3.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.940 (CNY4.4522) |
| 10+ | CNY2.650 (CNY2.9945) |
| 100+ | CNY2.190 (CNY2.4747) |
| 500+ | CNY1.910 (CNY2.1583) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVTVS14GSMF-HM3-08Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2989413RL
Cut Tape2989413
Product RangeTransZorb
Technical Datasheet
Product RangeTransZorb
TVS PolarityUnidirectional
Reverse Standoff Voltage13.8V
Clamping Voltage Max22.2V
Diode Case StyleDO-219AB
No. of Pins2Pins
Minimum Breakdown Voltage15.88V
Maximum Breakdown Voltage16.53V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TransZorb
Reverse Standoff Voltage
13.8V
Diode Case Style
DO-219AB
Minimum Breakdown Voltage
15.88V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
22.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
16.53V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003221

