Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.360 | CNY6.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.360 (CNY7.1868) |
| 10+ | CNY4.760 (CNY5.3788) |
| 100+ | CNY3.410 (CNY3.8533) |
| 500+ | CNY2.770 (CNY3.1301) |
| 1000+ | CNY2.450 (CNY2.7685) |
| 5000+ | CNY2.220 (CNY2.5086) |
| 50+ | CNY1.990 (CNY2.2487) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVTVS10GSMF-HM3-08Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2989407RL
Cut Tape2989407
Product RangeTransZorb
Technical Datasheet
Product RangeTransZorb
TVS PolarityUnidirectional
Reverse Standoff Voltage10.3V
Clamping Voltage Max16.3V
Diode Case StyleDO-219AB
No. of Pins2Pins
Minimum Breakdown Voltage11.81V
Maximum Breakdown Voltage12.3V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TransZorb
Reverse Standoff Voltage
10.3V
Diode Case Style
DO-219AB
Minimum Breakdown Voltage
11.81V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
16.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
12.3V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009

