Print Page
6,505 In Stock
Need more?
6,505 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.150 (CNY18.2495) |
| 10+ | CNY7.830 (CNY8.8479) |
| 100+ | CNY7.000 (CNY7.910) |
| 500+ | CNY5.570 (CNY6.2941) |
| 1000+ | CNY4.730 (CNY5.3449) |
| 5000+ | CNY4.620 (CNY5.2206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.15 (CNY18.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVT2045BP-M3/4WCopy
Manufacturer Standard Lead Time27 weeks
Order Code2115188
Product RangeVT204
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current20A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max660mV
Forward Surge Current160A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeVT204
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The VT2045BP-M3/4W is a Trench MOS Barrier Schottky Rectifier with matte tin-plated terminals. It is suitable for use in solar cell junction box as a bypass diode for protection, using DC forward current without reverse bias.
- Low forward-voltage drop, low power losses
- High efficiency operation
- Halogen-free
- UL94V-0 Flammability rating
- 275°C/10-second Maximum solder dip temperature as per JESD 22-B106
Applications
Power Management, Commercial, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
160A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-220AC
Forward Voltage Max
660mV
Operating Temperature Max
150°C
Product Range
VT204
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009

