Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVT172UCopy
Manufacturer Standard Lead Time13 weeks
Order Code4855652
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.880 (CNY12.2944) |
| 10+ | CNY7.760 (CNY8.7688) |
| 100+ | CNY5.810 (CNY6.5653) |
| 500+ | CNY4.980 (CNY5.6274) |
| 1000+ | CNY4.880 (CNY5.5144) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY54.40 (CNY61.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVT172UCopy
Manufacturer Standard Lead Time13 weeks
Order Code4855652
Technical Datasheet
Sensing MethodInfrared
Sensing Distance / Slot Width3mm
Supply Voltage Min1V
Supply Voltage Max1.4V
Sensor Case / PackageModule
Collector Emitter Voltage Max20V
Collector Current IC Max1.5mA
Sensor Output TypeAnalogue - Current
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Method
Infrared
Supply Voltage Min
1V
Sensor Case / Package
Module
Collector Current IC Max
1.5mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Sensing Distance / Slot Width
3mm
Supply Voltage Max
1.4V
Collector Emitter Voltage Max
20V
Sensor Output Type
Analogue - Current
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
