Print Page
2,395 In Stock
Need more?
2,395 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.240 | CNY8.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.240 (CNY9.3112) |
| 10+ | CNY5.450 (CNY6.1585) |
| 100+ | CNY3.630 (CNY4.1019) |
| 500+ | CNY2.530 (CNY2.8589) |
| 1000+ | CNY1.910 (CNY2.1583) |
| 5000+ | CNY1.650 (CNY1.8645) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSSAF5L45-M3/6ACopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2308979RL
Cut Tape2308979
Product RangeVSSAF
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-221AC
No. of Pins2Pins
Forward Voltage Max560mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVSSAF
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
Surface mount trench MOS barrier scotty rectifier for use in low voltage, high frequency inverters, freewheeling, DC/DC converters and polarity protection applications.
- AEC-Q101 qualified
- Very low profile
- Ideal for automated placement
- Low power losses, high efficiency
- Low forward voltage drop
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-221AC
Forward Voltage Max
560mV
Operating Temperature Max
150°C
Product Range
VSSAF
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for VSSAF5L45-M3/6A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006

