Print Page
9,007 In Stock
Need more?
9,007 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.240 (CNY9.3112) |
| 10+ | CNY5.120 (CNY5.7856) |
| 100+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY2.580 (CNY2.9154) |
| 1000+ | CNY1.350 (CNY1.5255) |
| 5000+ | CNY1.330 (CNY1.5029) |
Price for:Each
Minimum: 5
Multiple: 5
CNY41.20 (CNY46.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSSAF3L45-M3/6ACopy
Manufacturer Standard Lead Time25 weeks
Order Code2308978
Product RangeVSSAF
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-221AC
No. of Pins2Pins
Forward Voltage Max540mV
Forward Surge Current80A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVSSAF
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-221AC
Forward Voltage Max
540mV
Operating Temperature Max
150°C
Product Range
VSSAF
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109

