Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSSA310S-M3/61TCopy
Manufacturer Standard Lead Time6 weeks
Order Code2764942
Product RangeTMBS Series
Your Part Number
2,737 In Stock
Need more?
2,737 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.810 (CNY5.4353) |
| 10+ | CNY3.070 (CNY3.4691) |
| 25+ | CNY2.740 (CNY3.0962) |
| 50+ | CNY2.410 (CNY2.7233) |
| 100+ | CNY2.080 (CNY2.3504) |
| 250+ | CNY1.870 (CNY2.1131) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.81 (CNY5.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSSA310S-M3/61TCopy
Manufacturer Standard Lead Time6 weeks
Order Code2764942
Product RangeTMBS Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Diode Case StyleDO-214AC (SMA)
Forward Voltage Max800mV
Forward Surge Current60A
Diode MountingSurface Mount
Product RangeTMBS Series
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Case Style
DO-214AC (SMA)
Forward Surge Current
60A
Product Range
TMBS Series
Average Forward Current
3A
Forward Voltage Max
800mV
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000114
