Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSOP38338Copy
Manufacturer Standard Lead Time37 weeks
Order Code2251611
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.970 (CNY11.2661) |
| 10+ | CNY6.690 (CNY7.5597) |
| 100+ | CNY5.540 (CNY6.2602) |
| 500+ | CNY5.340 (CNY6.0342) |
| 1000+ | CNY4.460 (CNY5.0398) |
| 2500+ | CNY4.370 (CNY4.9381) |
| 5000+ | CNY4.290 (CNY4.8477) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.97 (CNY11.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSOP38338Copy
Manufacturer Standard Lead Time37 weeks
Order Code2251611
Technical Datasheet
Signal Conditioner TypeIR Sensor Preamplifier
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
Bandwidth38kHz
Amplifier Case StyleQFN
Technical Specifications
Signal Conditioner Type
IR Sensor Preamplifier
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Product Range
-
Bandwidth
38kHz
Supply Voltage Min
2.5V
IC Case / Package
QFN
Operating Temperature Min
-25°C
Qualification
-
MSL
-
Amplifier Case Style
QFN
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
