Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSMA1085250X02Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4261826RL
Cut Tape4261826
Product RangeSurfLight Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.900 | CNY23.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.900 (CNY27.007) |
| 10+ | CNY17.490 (CNY19.7637) |
| 25+ | CNY16.220 (CNY18.3286) |
| 50+ | CNY14.950 (CNY16.8935) |
| 100+ | CNY13.680 (CNY15.4584) |
| 500+ | CNY11.960 (CNY13.5148) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMA1085250X02Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4261826RL
Cut Tape4261826
Product RangeSurfLight Series
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity28°
Diode Case StyleSMD
Radiant Intensity (Ie)2000mW/Sr
Rise Time13ns
Fall Time tf16ns
Forward Current If(AV)1.5A
Forward Voltage VF Max3.55V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q102
Product RangeSurfLight Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
SMD
Rise Time
13ns
Forward Current If(AV)
1.5A
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q102
MSL
MSL 3 - 168 hours
Angle of Half Intensity
28°
Radiant Intensity (Ie)
2000mW/Sr
Fall Time tf
16ns
Forward Voltage VF Max
3.55V
Operating Temperature Max
125°C
Product Range
SurfLight Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
