Print Page
Image is for illustrative purposes only. Please refer to product description.

292 In Stock
Need more?
292 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY740.390 (CNY836.6407) |
| 5+ | CNY654.740 (CNY739.8562) |
| 10+ | CNY569.090 (CNY643.0717) |
| 50+ | CNY557.710 (CNY630.2123) |
Price for:Each
Minimum: 1
Multiple: 1
CNY740.39 (CNY836.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-VSKT162/16PBFCopy
Order Code9104135
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average Forward Current160A
On State RMS Current355A
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleINT-A-PAK
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-VSKT162/16PBF is a 160A new INT-A-PAK Power Module uses high voltage power thyristor/diodes in three basic configurations.
- High voltage
- Electrically isolated by DBC ceramic (AI2O3)
- 3500Vrms Isolating voltage
- High surge capability
- Glass passivated chip
- Simple mounting
- UL approved file E78996
- Designed and qualified for multiple level
Applications
Power Management, Motor Drive & Control, Thermal Management, Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
On State RMS Current
355A
Operating Temperature Max
125°C
Thyristor Case Style
INT-A-PAK
Thyristor Mounting
Panel
SVHC
Lead (08-Jul-2021)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
160A
Gate Trigger Voltage Max
2.5V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
