Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-MUR820-M3Copy
Manufacturer Standard Lead Time62 weeks
Order Code2909675
Your Part Number
384 In Stock
Need more?
384 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.940 (CNY20.2722) |
| 10+ | CNY8.750 (CNY9.8875) |
| 100+ | CNY7.780 (CNY8.7914) |
| 500+ | CNY5.290 (CNY5.9777) |
| 1000+ | CNY5.190 (CNY5.8647) |
| 5000+ | CNY5.080 (CNY5.7404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.94 (CNY20.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-MUR820-M3Copy
Manufacturer Standard Lead Time62 weeks
Order Code2909675
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max975mV
Reverse Recovery Time35ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
975mV
Forward Surge Current
100A
Diode Case Style
TO-220AC
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004799
