Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.700 (CNY24.521) |
| 10+ | CNY14.940 (CNY16.8822) |
| 100+ | CNY11.070 (CNY12.5091) |
| 500+ | CNY9.160 (CNY10.3508) |
| 1000+ | CNY7.860 (CNY8.8818) |
| 5000+ | CNY7.420 (CNY8.3846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.70 (CNY24.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-MBRB1545CT-M3Copy
Order Code2909671
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current15A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263AB
No. of Pins3Pins
Forward Voltage Max840mV
Forward Surge Current690A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
690A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
15A
Diode Case Style
TO-263AB
Forward Voltage Max
840mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
