Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-MBR1035-M3Copy
Manufacturer Standard Lead Time30 weeks
Order Code2909664
Your Part Number
1,060 In Stock
Need more?
1,060 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.610 (CNY16.5093) |
| 10+ | CNY8.170 (CNY9.2321) |
| 100+ | CNY6.480 (CNY7.3224) |
| 500+ | CNY5.520 (CNY6.2376) |
| 1000+ | CNY5.370 (CNY6.0681) |
| 5000+ | CNY5.270 (CNY5.9551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.61 (CNY16.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-MBR1035-M3Copy
Manufacturer Standard Lead Time30 weeks
Order Code2909664
Technical Datasheet
Repetitive Peak Reverse Voltage35V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max-
Forward Surge Current1.06kA
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
35V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.06kA
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-220AC
Forward Voltage Max
-
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
