Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-E5PH3012L-N3Copy
Manufacturer Standard Lead Time34 weeks
Order Code3014218
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.200 (CNY46.556) |
| 10+ | CNY25.060 (CNY28.3178) |
| 100+ | CNY19.730 (CNY22.2949) |
| 500+ | CNY19.280 (CNY21.7864) |
| 1000+ | CNY18.900 (CNY21.357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.20 (CNY46.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-E5PH3012L-N3Copy
Manufacturer Standard Lead Time34 weeks
Order Code3014218
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max2.3V
Reverse Recovery Time85ns
Forward Surge Current250A
Operating Temperature Max175°C
Diode Case StyleTO-247AD
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
85ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
30A
Forward Voltage Max
2.3V
Forward Surge Current
250A
Diode Case Style
TO-247AD
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
