Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-90EPF12L-M3Copy
Manufacturer Standard Lead Time31 weeks
Order Code2989400
Your Part Number
904 In Stock
Need more?
904 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.960 (CNY97.1348) |
| 5+ | CNY69.140 (CNY78.1282) |
| 10+ | CNY52.320 (CNY59.1216) |
| 50+ | CNY48.290 (CNY54.5677) |
| 100+ | CNY44.250 (CNY50.0025) |
| 250+ | CNY43.370 (CNY49.0081) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.96 (CNY97.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-90EPF12L-M3Copy
Manufacturer Standard Lead Time31 weeks
Order Code2989400
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current90A
Diode ConfigurationSingle
Forward Voltage Max1.38V
Reverse Recovery Time480ns
Forward Surge Current850A
Operating Temperature Max150°C
Diode Case StyleTO-247AD
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
480ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
90A
Forward Voltage Max
1.38V
Forward Surge Current
850A
Diode Case Style
TO-247AD
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
