Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-8TQ080-M3Copy
Manufacturer Standard Lead Time47 weeks
Order Code2909648
Your Part Number
4,737 In Stock
Need more?
4,737 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.870 (CNY8.8931) |
| 10+ | CNY7.170 (CNY8.1021) |
| 100+ | CNY6.440 (CNY7.2772) |
| 500+ | CNY5.720 (CNY6.4636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.87 (CNY8.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-8TQ080-M3Copy
Manufacturer Standard Lead Time47 weeks
Order Code2909648
Technical Datasheet
Repetitive Peak Reverse Voltage80V
Average Forward Current8A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max720mV
Forward Surge Current850A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
80V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
850A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
8A
Diode Case Style
TO-220AC
Forward Voltage Max
720mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
