Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-6TQ045S-M3Copy
Manufacturer Standard Lead Time48 weeks
Order Code2909643
Your Part Number
1,185 In Stock
Need more?
1,185 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.200 (CNY21.696) |
| 10+ | CNY9.460 (CNY10.6898) |
| 100+ | CNY7.560 (CNY8.5428) |
| 500+ | CNY6.820 (CNY7.7066) |
| 1000+ | CNY6.580 (CNY7.4354) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.20 (CNY21.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-6TQ045S-M3Copy
Manufacturer Standard Lead Time48 weeks
Order Code2909643
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current6A
Diode ConfigurationSingle
Diode Case StyleTO-263AB
No. of Pins3Pins
Forward Voltage Max600mV
Forward Surge Current690A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
High performance schottky rectifier has been optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 175°C junction temperature. Typical applications are in switching power supplies, converters, freewheeling diodes and reverse battery protection.
- Low forward voltage drop
- High frequency operation
- High purity, high temperature epoxy encapsulation
- Guard ring for enhanced ruggedness and long term reliability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
690A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
6A
Diode Case Style
TO-263AB
Forward Voltage Max
600mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002235
