Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-6CWQ10FN-M3Copy
Manufacturer Standard Lead Time31 weeks
Order Code2889281
Your Part Number
2,423 In Stock
Need more?
2,423 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.240 (CNY17.2212) |
| 10+ | CNY4.660 (CNY5.2658) |
| 100+ | CNY4.390 (CNY4.9607) |
| 500+ | CNY4.120 (CNY4.6556) |
| 1000+ | CNY3.900 (CNY4.407) |
| 5000+ | CNY3.890 (CNY4.3957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.24 (CNY17.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-6CWQ10FN-M3Copy
Manufacturer Standard Lead Time31 weeks
Order Code2889281
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current7A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252AA
No. of Pins4Pins
Forward Voltage Max960mV
Forward Surge Current440A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
4Pins
Forward Surge Current
440A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
7A
Diode Case Style
TO-252AA
Forward Voltage Max
960mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
