
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.190 (CNY13.7747) |
| 10+ | CNY7.780 (CNY8.7914) |
| 100+ | CNY5.140 (CNY5.8082) |
| 500+ | CNY4.030 (CNY4.5539) |
| 1000+ | CNY3.080 (CNY3.4804) |
| 5000+ | CNY3.020 (CNY3.4126) |
Product Information
Product Overview
The VS-6CSH02HM3/86A is a Hyperfast™ Recovery Rectifier specifically designed with optimized performance of forward voltage drop. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in snubber, boost, piezo-injection, as high frequency rectifiers and freewheeling diodes. The extremely optimized stored charge and low recovery current minimize the switching losses and reduce power dissipation in the switching element.
- Reduced Qrr and soft recovery
- Low forward voltage drop
- Low leakage current
- Meets MSL level 1
- Meets JESD 201 class 2 whisker test
Applications
Automotive, Industrial, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
200V
Dual Common Cathode
25ns
175°C
3 Pin
AEC-Q101
6A
940mV
150A
TO-277A
FRED Pt® SMPC
Lead (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
