Print Page
624 In Stock
500 more incoming. You can reserve stock now
624 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.300 (CNY64.749) |
| 10+ | CNY34.010 (CNY38.4313) |
| 100+ | CNY28.450 (CNY32.1485) |
| 500+ | CNY27.150 (CNY30.6795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.30 (CNY64.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-63CPQ100-N3Copy
Manufacturer Standard Lead Time49 weeks
Order Code2860177
Product RangeVS-63
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current60A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-247AC
No. of Pins3Pins
Forward Voltage Max920mV
Forward Surge Current2.2kA
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeVS-63
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
High performance schottky rectifier has been optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 175°C junction temperature. Typical applications are in switching power supplies, converters, freewheeling diodes and reverse battery protection.
- Low forward voltage drop
- High frequency operation
- High purity, high temperature epoxy encapsulation
- Guard ring for enhanced ruggedness and long term reliability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
2.2kA
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
60A
Diode Case Style
TO-247AC
Forward Voltage Max
920mV
Operating Temperature Max
175°C
Product Range
VS-63
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043

