Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-60APU04LHN3Copy
Manufacturer Standard Lead Time64 weeks
Order Code3818887
Product RangeFRED Pt Series
Your Part Number
338 In Stock
Need more?
338 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.370 (CNY53.5281) |
| 10+ | CNY27.500 (CNY31.075) |
| 100+ | CNY22.700 (CNY25.651) |
| 500+ | CNY21.710 (CNY24.5323) |
| 1000+ | CNY19.500 (CNY22.035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.37 (CNY53.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-60APU04LHN3Copy
Manufacturer Standard Lead Time64 weeks
Order Code3818887
Product RangeFRED Pt Series
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current60A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time85ns
Forward Surge Current600A
Operating Temperature Max175°C
Diode Case StyleTO-247AD
No. of Pins3 Pin
Product RangeFRED Pt Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
85ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
AEC-Q101
Average Forward Current
60A
Forward Voltage Max
1.25V
Forward Surge Current
600A
Diode Case Style
TO-247AD
Product Range
FRED Pt Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
