Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-4CSH02HM3/86ACopy
Manufacturer Standard Lead Time39 weeks
Order Code2471189
Product RangeFRED Pt® SMPC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.450 (CNY11.8085) |
| 10+ | CNY6.580 (CNY7.4354) |
| 100+ | CNY4.060 (CNY4.5878) |
| 500+ | CNY3.210 (CNY3.6273) |
| 1000+ | CNY2.480 (CNY2.8024) |
| 5000+ | CNY2.440 (CNY2.7572) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.45 (CNY11.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-4CSH02HM3/86ACopy
Manufacturer Standard Lead Time39 weeks
Order Code2471189
Product RangeFRED Pt® SMPC
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current4A
Diode ConfigurationDual Common Cathode
Forward Voltage Max950mV
Reverse Recovery Time25ns
Forward Surge Current90A
Operating Temperature Max175°C
Diode Case StyleTO-277A
No. of Pins3 Pin
Product RangeFRED Pt® SMPC
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Product Overview
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
AEC-Q101
Average Forward Current
4A
Forward Voltage Max
950mV
Forward Surge Current
90A
Diode Case Style
TO-277A
Product Range
FRED Pt® SMPC
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
