Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-48CTQ060S-M3Copy
Manufacturer Standard Lead Time47 weeks
Order Code2909638
Your Part Number
2,975 In Stock
Need more?
2,975 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.140 (CNY32.9282) |
| 10+ | CNY15.230 (CNY17.2099) |
| 100+ | CNY11.530 (CNY13.0289) |
| 500+ | CNY11.310 (CNY12.7803) |
| 1000+ | CNY11.070 (CNY12.5091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.14 (CNY32.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-48CTQ060S-M3Copy
Manufacturer Standard Lead Time47 weeks
Order Code2909638
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263AB
No. of Pins3Pins
Forward Voltage Max830mV
Forward Surge Current1kA
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
1kA
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-263AB
Forward Voltage Max
830mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00144
