Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-42CTQ030-M3Copy
Manufacturer Standard Lead Time47 weeks
Order Code2909636
Your Part Number
6,574 In Stock
Need more?
6,574 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.230 (CNY17.2099) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.23 (CNY17.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-42CTQ030-M3Copy
Manufacturer Standard Lead Time47 weeks
Order Code2909636
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max570mV
Forward Surge Current1.1kA
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
VS-42CTQ030-M3 is a high performance schottky rectifier. This centre tap schottky rectifier has been optimized for very low forward voltage drop, with moderate leakage. The proprietary barrier technology allows for reliable operation junction temperature. Typical applications include switching power supplies, converters, freewheeling diodes, and reverse battery protection.
- High purity, high temp epoxy encapsulation for enhanced mechanical strength, moisture resistance
- High frequency operation
- Guard ring for enhanced ruggedness and long term reliability
- Designed and qualified according to JEDEC®-JESD 47
- Maximum average forward current is 20A (per leg, 50% duty cycle at TC = 121°C, rectangular waveform)
- Maximum DC reverse voltage is 30V
- Maximum forward voltage drop per leg is 0.38V (TJ = 125°C, 20A)
- Maximum reverse leakage current per leg is 183mA (VR = rated VR, TJ = 125°C)
- Common cathode circuit configuration
- TO-220AB 3L package, operating junction temperature range from -55 to +150°C
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
1.1kA
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-220AB
Forward Voltage Max
570mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
