Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-40TPS12-M3Copy
Manufacturer Standard Lead Time40 weeks
Order Code2690137
Product RangeVS-40TPSxx-M3
Your Part Number
432 In Stock
Need more?
432 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.830 (CNY77.7779) |
| 10+ | CNY40.670 (CNY45.9571) |
| 100+ | CNY32.750 (CNY37.0075) |
| 500+ | CNY32.100 (CNY36.273) |
| 1000+ | CNY31.440 (CNY35.5272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.83 (CNY77.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-40TPS12-M3Copy
Manufacturer Standard Lead Time40 weeks
Order Code2690137
Product RangeVS-40TPSxx-M3
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max150mA
Average On State Current35A
On State RMS Current55A
Thyristor Case StyleTO-247AC
No. of Pins3Pins
Peak Non Repetitive Surge Current600A
Holding Current Max200mA
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeVS-40TPSxx-M3
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
35A
Thyristor Case Style
TO-247AC
Peak Non Repetitive Surge Current
600A
Gate Trigger Voltage Max
2.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
150mA
On State RMS Current
55A
No. of Pins
3Pins
Holding Current Max
200mA
Operating Temperature Max
125°C
Product Range
VS-40TPSxx-M3
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969
