Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-40CTQ045-M3Copy
Manufacturer Standard Lead Time47 weeks
Order Code2909632
Your Part Number
8,227 In Stock
Need more?
8,227 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.780 (CNY37.0414) |
| 10+ | CNY16.790 (CNY18.9727) |
| 100+ | CNY14.480 (CNY16.3624) |
| 500+ | CNY13.070 (CNY14.7691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.78 (CNY37.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-40CTQ045-M3Copy
Manufacturer Standard Lead Time47 weeks
Order Code2909632
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max680mV
Forward Surge Current1.24kA
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
VS-40CTQ045-M3 is a high performance schottky rectifier. It has been optimized for very low forward voltage drop, with moderate leakage. The proprietary barrier technology allows for reliable operation up to 150°C junction temperature. This high purity, high temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance. Typical application is switching power supplies, converters, freewheeling diodes, and reverse battery protection.
- Very low forward voltage drop, high frequency operation
- Guard ring for enhanced ruggedness and long term reliability
- Designed and qualified according to JEDEC®-JESD 47
- Maximum average forward current is 20A (per leg, 50% duty cycle at TC = 116°C, rectangular waveform)
- Maximum DC reverse voltage is 45V, VF at IF is 0.48V
- Maximum reverse leakage current per leg is 150mA (VR = rated VR, TJ = 125°C)
- Non-repetitive avalanche energy per leg is 20mJ (TJ = 25°C, IAS = 3A, L = 4.4mH)
- Threshold voltage is 0.27V (TJ = TJ maximum)
- Typical series inductance per leg is 8.0nH (measured lead to lead 5mm from package body)
- TO-220 package, maximum junction and storage temperature range from -55 to +150°C
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
1.24kA
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-220AB
Forward Voltage Max
680mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
