Print Page
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.560 (CNY148.6628) |
| 5+ | CNY109.600 (CNY123.848) |
| 10+ | CNY87.640 (CNY99.0332) |
| 50+ | CNY86.310 (CNY97.5303) |
| 100+ | CNY84.980 (CNY96.0274) |
| 250+ | CNY83.640 (CNY94.5132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.56 (CNY148.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-36MT100Copy
Manufacturer Standard Lead Time46 weeks
Order Code2690136
Product RangeVS-36MT
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current35A
Bridge Rectifier Case StyleD-63
No. of Pins5Pins
Forward Voltage Max1.19V
Bridge Rectifier MountingPanel Mount
Forward Surge Current500A
Operating Temperature Max150°C
Product RangeVS-36MT
SVHCLead (08-Jul-2021)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
35A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
Lead (08-Jul-2021)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
D-63
Forward Voltage Max
1.19V
Forward Surge Current
500A
Product Range
VS-36MT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02

