Print Page
467 In Stock
Need more?
467 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.020 (CNY158.2226) |
| 5+ | CNY96.650 (CNY109.2145) |
| 10+ | CNY80.620 (CNY91.1006) |
| 50+ | CNY73.000 (CNY82.490) |
| 100+ | CNY69.500 (CNY78.535) |
| 250+ | CNY60.490 (CNY68.3537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.02 (CNY158.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-36MB120A.Copy
Manufacturer Standard Lead Time1 weeks
Order Code1611359
Product RangeVS-36
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current35A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max960mV
Bridge Rectifier MountingSurface Mount
Forward Surge Current500A
Operating Temperature Max150°C
Product RangeVS-36
SVHCNo SVHC (17-Dec-2014)
Alternatives for VS-36MB120A.
1 Product Found
Product Overview
The VS-36MB120A is a 4-pin single-phase Power Bridge Rectifier Diode offers efficient and reliable operation. It is intended for use in general purpose applications. It has nickel-plated terminals solderable using lead (Pb)-free solder at temperature 260°C to 275°C with Sn/Ag/Cu (SAC305) alloy solder.
- High thermal conductivity package, electrically insulated case
- Centre hole fixing
- Excellent power/volume ratio
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
35A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2014)
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
960mV
Forward Surge Current
500A
Product Range
VS-36
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018597

