Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-32CTQ030S-M3Copy
Manufacturer Standard Lead Time47 weeks
Order Code2909631
Your Part Number
7,487 In Stock
Need more?
7,487 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.900 (CNY13.447) |
| 10+ | CNY9.850 (CNY11.1305) |
| 100+ | CNY8.220 (CNY9.2886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.90 (CNY13.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-32CTQ030S-M3Copy
Manufacturer Standard Lead Time47 weeks
Order Code2909631
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263AB
No. of Pins3Pins
Forward Voltage Max580mV
Forward Surge Current900A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
900A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-263AB
Forward Voltage Max
580mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00144
