Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-30TPS12L-M3Copy
Manufacturer Standard Lead Time34 weeks
Order Code2989371
Your Part Number
182 In Stock
Need more?
182 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.460 (CNY51.3698) |
| 10+ | CNY26.430 (CNY29.8659) |
| 100+ | CNY21.790 (CNY24.6227) |
| 500+ | CNY19.200 (CNY21.696) |
| 1000+ | CNY18.820 (CNY21.2666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.46 (CNY51.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30TPS12L-M3Copy
Manufacturer Standard Lead Time34 weeks
Order Code2989371
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max45mA
Average On State Current20A
On State RMS Current30A
Thyristor Case StyleTO-247AD
No. of Pins3Pins
Peak Non Repetitive Surge Current250A
Holding Current Max150mA
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
20A
Thyristor Case Style
TO-247AD
Peak Non Repetitive Surge Current
250A
Gate Trigger Voltage Max
2V
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
45mA
On State RMS Current
30A
No. of Pins
3Pins
Holding Current Max
150mA
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
