Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30ETH06-M3Copy
Order Code2909629
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max2.6V
Reverse Recovery Time35ns
Forward Surge Current200A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
2.6V
Forward Surge Current
200A
Diode Case Style
TO-220AC
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002419
