Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-30CTQ100-M3Copy
Manufacturer Standard Lead Time47 weeks
Order Code2909628
Your Part Number
3,760 In Stock
Need more?
3,760 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.740 (CNY14.3962) |
| 10+ | CNY11.650 (CNY13.1645) |
| 100+ | CNY10.560 (CNY11.9328) |
| 500+ | CNY9.470 (CNY10.7011) |
| 1000+ | CNY8.580 (CNY9.6954) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.74 (CNY14.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30CTQ100-M3Copy
Manufacturer Standard Lead Time47 weeks
Order Code2909628
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max1.05V
Forward Surge Current850A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
850A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-220AB
Forward Voltage Max
1.05V
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
