Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-30CTQ100-1-M3Copy
Manufacturer Standard Lead Time51 weeks
Order Code2909627
Your Part Number
178 In Stock
Need more?
178 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.730 (CNY22.2949) |
| 10+ | CNY12.270 (CNY13.8651) |
| 100+ | CNY10.350 (CNY11.6955) |
| 500+ | CNY9.130 (CNY10.3169) |
| 1000+ | CNY8.520 (CNY9.6276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.73 (CNY22.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30CTQ100-1-M3Copy
Manufacturer Standard Lead Time51 weeks
Order Code2909627
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-262AA
No. of Pins3Pins
Forward Voltage Max1.05V
Forward Surge Current850A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
850A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-262AA
Forward Voltage Max
1.05V
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
